6-position, 1-row, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 5mm pitch and screw termination for cable mounting. Rated for 300V and 18A per contact, with gold-plated bronze contacts. Housing is black, UL94 V-0 flammability rated, and operates from -40°C to 115°C. Accommodates wire gauges from 12AWG to 30AWG.
Molex 0395200506 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current | 18A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | Eurostyle ESE 39520 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395200506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.