
This Eurostyle ESE 39521 connector features 16 positions, a vertical orientation, and a through hole mount. It is rated for 15A and 300V, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector has a black housing and is made of brass with a tin plating. It is RoHS compliant and has a flammability rating of UL94 V-0.
Molex 0395210016 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 8.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 82mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39521 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395210016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.