
The Molex Eurostyle ESE 39521 is a 24-position through hole connector with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a current rating of 15A and a maximum voltage rating of 300V AC. The connector is made of brass with a tin plating and is RoHS compliant. It has a black housing and a pitch of 5mm, and is available in bulk packaging.
Molex 0395214024 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 8.3mm |
| Gender | Male |
| Housing Color | Black |
| Length | 122mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39521 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395214024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.