This right angle connector features a brass contact material with tin plating, a black housing, and a 5mm pitch. It is designed to operate within a temperature range of -40°C to 105°C and is rated for a maximum voltage of 300V AC. The connector is RoHS compliant and has a solder termination.
Molex 0395220002 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 12mm |
| Housing Color | Black |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395220002 to view detailed technical specifications.
No datasheet is available for this part.