Right-angle, pluggable terminal block with 8 positions and 8 contacts. Features a 5mm pitch and brass contacts with tin plating, rated for 15A and 300V AC. Constructed with a black, UL94 V-0 rated housing, this component offers a wide operating temperature range from -40°C to 140°C. Designed for through-hole mounting with solder termination, it is RoHS compliant.
Molex 0395224008 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 42mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39522 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395224008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.