
21-position, single-row, right-angle strip terminal block with a 5mm pitch. Features brass contacts with tin plating, rated for 15A and 300V AC. Black housing, through-hole mounting, and solder termination. Operates across a temperature range of -40°C to 140°C.
Molex 0395224021 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 12mm |
| Gender | Male |
| Housing Color | Black |
| Length | 107mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39522 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395224021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.