
18-position, 1-row, straight cable mount connector with 5mm pitch. Features screw termination and a current rating of 15A per contact, with a maximum supply voltage of 300V. Constructed with bronze contacts and tin plating, housed in black UL94 V-0 rated plastic. Designed for flexible flat cable (FFC) or flexible printed circuit (FPC) applications, supporting wire gauges from 12AWG to 26AWG. Operating temperature range is -40°C to 105°C.
Molex 0395232318 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 25.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 90mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | No |
| Series | Eurostyle ESE 39523 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395232318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.