7-position, 1-row, straight orientation ZIF/LIF connector for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features screw termination and a 5mm pitch, supporting a maximum current of 15A per contact and a maximum supply voltage of 300V. Constructed with bronze contacts and gold plating, housed in black, and designed for free-hanging, cable mounting. Operates within a temperature range of -40°C to 105°C, accommodating wire gauges from 12AWG to 26AWG.
Molex 0395232807 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current | 15A |
| Depth | 25.9mm |
| Housing Color | Black |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39523 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395232807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.