8-position, 1-row ZIF/LIF connector for flexible flat cable (FFC) or flexible printed circuit (FPC) applications. Features straight, cable mount orientation with screw termination. Rated for 15A per contact and 300V maximum supply voltage. Operates within a temperature range of -40°C to 105°C. Housing color is black, with bronze and steel contacts plated in tin. Accommodates wire gauges from 12AWG to 26AWG.
Molex 0395233308 technical specifications.
| Color | Black |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 25.9mm |
| Housing Color | Black |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Series | Eurostyle™ ESE 39523 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395233308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.