Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with 10 positions and 10 circuits, featuring a straight, cable mount orientation. This ZIF & LIF connector utilizes screw termination with bronze and steel contacts plated in tin, supporting a maximum current of 15A per contact and a maximum supply voltage of 300V. Designed for free-hanging applications, it accommodates wire gauges from 12AWG to 26AWG and operates within a temperature range of -40°C to 105°C. The black housing provides a durable enclosure for this 50mm long, 25.9mm deep component.
Molex 0395233310 technical specifications.
| Color | Black |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 25.9mm |
| Housing Color | Black |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Series | Eurostyle™ ESE 39523 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0395233310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.