Eurostyle™ ZIF/LIF connector for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features 18 positions with a 5mm pitch, straight orientation, and screw termination. Rated for 15A per contact and 300V, with a maximum operating temperature of 105°C. Constructed with bronze and steel contacts, tin plating, and a UL94 V-0 flammability rating. Designed for free hanging, cable mounting with a wire gauge range of 12AWG to 26AWG.
Molex 0395233318 technical specifications.
| Color | Black |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 25.9mm |
| Flammability Rating | UL94 V-0 |
| Length | 90mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Series | Eurostyle ESE 39523 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395233318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.