
22-position, 1-row ZIF/LIF connector with 5mm pitch for flexible flat cable/flexible printed circuit applications. Features straight orientation, screw termination, and cable mount design. Rated for 15A per contact and 300V max supply voltage, with a maximum operating temperature of 105°C. Housing is black, constructed from UL94 V-0 rated material, and contact material is bronze/steel with tin plating.
Molex 0395233322 technical specifications.
| Color | Black |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 25.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 110mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Series | Eurostyle ESE 39523 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0395233322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
