Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector, ZIF & LIF type, featuring 11 positions and 11 circuits. This straight, cable mount connector offers screw termination and a 5mm pitch. Constructed with bronze and steel contacts with gold plating, it supports a maximum current of 15A per contact and a maximum supply voltage of 300V. The black housing is designed for free-hanging applications, operating within a temperature range of -40°C to 105°C, and accommodates wire gauges from 12AWG to 26AWG.
Molex 0395233511 technical specifications.
| Color | Black |
| Contact Material | Bronze, Steel |
| Contact Plating | Gold |
| Current | 15A |
| Depth | 25.9mm |
| Housing Color | Black |
| Length | 55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Series | Eurostyle™ ESE 39523 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395233511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.