
17-position, 5mm pitch Eurostyle™ ZIF/LIF connector for flexible flat cable (FFC) or flexible printed circuit (FPC) applications. Features straight, cable mount orientation with screw termination and a 15A current rating per contact. Constructed with bronze contacts plated in gold, housed in black UL94 V-0 rated material. Operates within a temperature range of -40°C to 105°C and supports a maximum supply voltage of 300V, accommodating wire gauges from 12AWG to 26AWG.
Molex 0395233817 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current | 15A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | Eurostyle ESE 39523 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395233817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.