
24-position, 1-row, straight, ZIF/LIF FFC/FPC connector with 5mm pitch. Features gold-plated bronze contacts rated for 15A and 300V, with a maximum operating temperature of 105°C. Designed for cable mounting with screw termination, accommodating wire gauges from 12AWG to 26AWG. Housing is green, UL94 V-0 flammability rated, and the unit operates between -40°C and 105°C.
Molex 0395237524 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current | 15A |
| Depth | 25.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 120mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | No |
| Series | Eurostyle ESE 39523 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395237524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.