
17-position, 1-row ZIF/LIF connector with 5mm pitch, straight orientation, and screw termination. Features gold-plated bronze contacts rated for 15A and 300V, suitable for cable mounting with a wire gauge range of 12-26AWG. The green housing is UL94 V-0 rated for flammability and operates within a temperature range of -40°C to 105°C.
Molex 0395237817 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current | 15A |
| Depth | 25.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | No |
| Series | Eurostyle ESE 39523 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395237817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
