12-position, 1-row, straight, cable mount ZIF/LIF connector with 5mm pitch. Features screw termination and a 15A current rating per contact. Constructed with bronze contacts and gold plating, housed in green UL94 V-0 rated plastic. Operates within a -40°C to 105°C temperature range and supports up to 300V. Accommodates wire gauges from 12AWG to 26AWG.
Molex 0395237912 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current | 15A |
| Depth | 25.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 60mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | No |
| Series | Eurostyle ESE 39523 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395237912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.