6-position, 1-level, straight orientation flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF termination. Features a 5mm pitch, 15A current rating per contact, and a 300V maximum supply voltage. Constructed with bronze contacts plated in tin, housed in green UL94 V-0 rated plastic. Designed for cable mounting with screw termination, supporting wire gauges from 12AWG to 26AWG, and operates within a temperature range of -40°C to 105°C.
Molex 0395238306 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | Eurostyle ESE 39523 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395238306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.