
19-position, 1-row, straight ZIF/LIF FFC/FPC connector with 5mm pitch. Features screw termination for cable mounting, accepting wire gauges from 12AWG to 26AWG. Rated for 15A per contact and 300V maximum supply voltage. Operates across a temperature range of -40°C to 105°C, with a UL94 V-0 flammability rating. Housing is green, constructed with bronze contacts plated in tin.
Molex 0395238319 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | Eurostyle ESE 39523 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395238319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.