Right-angle, free-hanging FFC/FPC connector featuring a 5mm pitch and 4 positions. This ZIF/LIF type connector offers 4 circuits with bronze contacts and a 18A current rating. Constructed with a black housing, it operates within a temperature range of -40°C to 115°C and is rated for 300V. Termination is via screw, supporting wire gauges from 12AWG to 30AWG, and the component meets UL94 V-0 flammability standards.
Molex 0395240004 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current | 18A |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39524 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395240004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.