Right-angle, pluggable terminal block with 12 positions and a 5mm pitch, designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features tin-plated bronze and steel contacts, supporting a 300V voltage rating and up to 18A current. Operates within a -40°C to 105°C temperature range, with screw termination and a black housing. Suitable for free-hanging or panel mounting, accommodating wire gauges from 12AWG to 30AWG.
Molex 0395240012 technical specifications.
| Color | Black |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 18A |
| Current Rating | 18A |
| Depth | 18.2mm |
| Length | 69.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39524 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395240012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.