
8-circuit, 5mm pitch vertical pluggable terminal block with a 300V voltage rating and 15A current capacity. Features brass contacts with tin plating, a UL94 V-0 flammability rating, and a black housing. Designed for through-hole mounting with solder termination, operating between -40°C and 105°C.
Molex 0395250008 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 8.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39525 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395250008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.