
Vertical, through-hole mounted male header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features 16 positions with a 5mm pitch, a 15A current rating, and a 300V voltage rating. Constructed with brass contacts and tin plating, housed in black UL94 V-0 rated material. Operates within a temperature range of -40°C to 105°C.
Molex 0395250016 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 8.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 90mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39525 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395250016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.