
6-circuit, 5mm pitch pluggable terminal block with a straight, vertical orientation. Features tin-plated bronze and steel contacts, a 10A current rating, and a 300V voltage rating. Designed for free-hanging or panel mounting, this black component accommodates wire gauges from 12AWG to 26AWG and operates within a temperature range of -40°C to 105°C. Termination is via screw, and it is RoHS compliant.
Molex 0395272006 technical specifications.
| Color | Black |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 25.9mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39527 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395272006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.