
15-circuit, 5mm pitch pluggable terminal block with a straight, male, free-hanging, cable mount orientation. Features tin-plated bronze and steel contacts, a black housing, and a 10A current rating with a 300V voltage rating. Designed for wire gauges from 12AWG to 26AWG, operating between -40°C and 105°C.
Molex 0395273015 technical specifications.
| Color | Black |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 18A |
| Depth | 12.7mm |
| Gender | Male |
| Housing Color | Black |
| Length | 85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Series | Eurostyle™ ESE 39527 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395273015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.