Right-angle, 4-position, 2-row pluggable terminal block with a 5mm pitch. Features brass contacts with tin plating, rated for 15A and 300V AC. Housing is black, UL94 V-0 flammability rated, and operates from -40°C to 105°C. Through-hole mounting with solder termination.
Molex 0395280004 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 22.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39528 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395280004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.