Right-angle, through-hole mount pluggable terminal block with 10 positions across 2 rows, featuring a 5mm pitch. This male connector offers a 15A current rating and 300V voltage rating, with brass contacts plated in tin. The black housing is constructed from UL94 V-0 rated material, operating between -40°C and 105°C.
Molex 0395281010 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 22.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39528 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395281010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.