Molex 0395281014 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 2 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39528 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395281014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.