Right-angle, cable-mount flexible flat cable/flexible printed circuit connector featuring 15 positions and 15 contacts. This ZIF/LIF connector offers a 5.08mm pitch, 15A current rating per contact, and a 300V maximum supply voltage. Constructed with black housing and bronze/steel contacts with tin plating, it supports wire gauges from 12AWG to 26AWG and operates within a temperature range of -40°C to 115°C.
Molex 0395300015 technical specifications.
| Color | Black |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 18.2mm |
| Gender | Female |
| Housing Color | Black |
| Length | 76.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39530 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395300015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.