23-position, single-row, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with 5.08mm pitch. Features screw termination for cable mounting, supporting wire gauges from 12AWG to 26AWG. Rated for 15A per contact and 300V max supply voltage, with a maximum operating temperature of 115°C and a minimum of -40°C. Housing color is black, with copper alloy, bronze, and steel contacts plated in tin.
Molex 0395300123 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze, Steel |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 18.2mm |
| Housing Color | Black |
| Length | 116.84mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | Eurostyle ESE 39530 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395300123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.