8-position, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 5.08mm pitch and screw termination for cable mounting. Rated for 15A per contact and 300V max supply voltage. Constructed with copper alloy, bronze, and steel contacts with tin plating. Operates within a temperature range of -40°C to 115°C.
Molex 0395300208 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze, Steel |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 18.2mm |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | Eurostyle ESE 39530 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395300208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.