
21-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 5.08mm pitch. Features a right-angle, cable-mount design with screw termination. Rated for 15A per contact and 300V max supply voltage, with a temperature range of -40°C to 115°C. Housing is black, constructed from copper alloy, bronze, and steel contacts with tin plating.
Molex 0395300221 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze, Steel |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 18.2mm |
| Housing Color | Black |
| Length | 106.68mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | Eurostyle ESE 39530 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395300221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.