
9-position, 1-row right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 5.08mm pitch and screw termination for cable mounting. Rated for 15A per contact and 300V max supply voltage, with a temperature range of -40°C to 115°C. Contact material is bronze and steel with gold plating. Housing color is black, with a depth of 18.2mm and length of 45.72mm. Supports wire gauges from 12AWG to 26AWG.
Molex 0395300609 technical specifications.
| Color | Black |
| Contact Material | Bronze, Steel |
| Contact Plating | Gold |
| Current | 15A |
| Depth | 18.2mm |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39530 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395300609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.