18-position, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with 5.08mm pitch. Features a 15A current rating per contact and a 300V maximum supply voltage. Constructed with copper alloy, bronze, and steel contacts with tin plating, housed in green. Designed for cable mounting with screw termination, supporting wire gauges from 12AWG to 26AWG. Operates within a temperature range of -40°C to 115°C.
Molex 0395305118 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Bronze, Steel |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 18.2mm |
| Housing Color | Green |
| Length | 91.44mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39530 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395305118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.