
Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with 11 positions and a 0.2-inch pitch. Features a right-angle, cable-mount design with screw termination. Offers a 15A current rating per contact and a maximum supply voltage of 300V. Constructed with bronze and steel contacts with gold plating, housed in green. Operates within a temperature range of -40°C to 115°C.
Molex 0395305511 technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel |
| Contact Plating | Gold |
| Current | 15A |
| Depth | 18.2mm |
| Housing Color | Green |
| Length | 55.88mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39530 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395305511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.