Right-angle, cable-mount flexible flat cable (FFC) / flexible printed circuit (FPC) connector with 14 positions and a 5.08mm pitch. Features a ZIF (Zero Insertion Force) mechanism and screw termination for secure connections. Offers a 15A current rating per contact and a maximum operating voltage of 300V. Constructed with copper alloy, bronze, and steel contacts plated in gold, housed in green for durability. Operates across a wide temperature range from -40°C to 115°C, accommodating wire gauges from 12AWG to 26AWG.
Molex 0395305714 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Bronze, Steel |
| Contact Plating | Gold |
| Current | 15A |
| Depth | 18.2mm |
| Housing Color | Green |
| Length | 71.12mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | Eurostyle ESE 39530 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395305714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.