
8-position, 1-row vertical shrouded header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5.08mm pitch, through-hole mounting, and solder termination. Constructed with brass contacts plated in tin, housed in black Nylon with a UL94 V-0 flammability rating. Rated for 15A current and 300V AC, operating between -40°C and 105°C.
Molex 0395310008 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 8.3mm |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 42.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | Eurostyle™ ESE 39531 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395310008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.