
5-position, 1-row, vertical terminal block header with 5.08mm pitch. Features brass contacts with tin plating, rated for 15A and 300V AC. Through-hole mounting with solder termination. Black housing constructed from UL94 V-0 rated material. Operating temperature range from -40°C to 105°C.
Molex 0395311005 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 8.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 27.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Series | Eurostyle ESE 39531 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395311005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.