
Straight male header connector featuring 6 positions and 6 circuits on a single row with a 5.08mm pitch. Constructed with brass contacts and tin plating, this component offers a 15A current rating and a maximum operating voltage of 300V AC/300.3kV DC. The black, UL94 V-0 rated housing ensures durability and safety. Designed for through-hole mounting with solder termination, it operates within a temperature range of -40°C to 105°C and is RoHS and REACH SVHC compliant.
Molex 0395311006 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 8.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 32.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39531 |
| Termination | Solder |
| Voltage | 300V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395311006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.