22-position, 1-level vertical ZIF/LIF FFC/FPC connector with a 5.08mm pitch. Features brass contacts with tin plating, a 15A current rating, and a 300V voltage rating. Designed for through-hole mounting with solder termination, this black housing component operates within a -40°C to 140°C temperature range.
Molex 0395314022 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 8.3mm |
| Gender | Male |
| Housing Color | Black |
| Length | 113.76mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39531 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395314022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.