Strip terminal block featuring 3 positions, 1 row, and 1 level, designed for through-hole mounting with a 5.08mm pitch. This right-angle component offers a 15A current rating and a 300V AC voltage rating, with brass contacts plated in tin. Constructed with a black housing, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 105°C. The terminal block is halogen-free and RoHS compliant.
Molex 0395320003 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 760 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39532 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395320003 to view detailed technical specifications.
No datasheet is available for this part.