This strip terminal block features a 5.08mm pitch and 9 positions per level, offering a 1-row, 1-deck configuration. Rated for 15A and 300V AC/DC, it utilizes brass contacts with tin plating and a black, UL94 V-0 flammability rated housing. Designed for through-hole mounting with a right-angle orientation, this RoHS compliant component operates within a temperature range of -40°C to 105°C.
Molex 0395320009 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39532 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395320009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.