
Right-angle, pluggable terminal block with 17 positions and a 5.08mm pitch. Features brass contacts with tin plating, rated for 15A current and 300V AC voltage. The black housing is constructed from UL94 V-0 rated material, operating between -40°C and 105°C. This male connector utilizes through-hole mounting and solder termination.
Molex 0395321017 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 88.36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | Eurostyle ESE 39532 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395321017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.