Pluggable terminal block with a 5.08mm pitch, featuring a right-angle, through-hole mounting orientation. This male connector offers 3 positions across a single level and row, with brass contacts plated in tin. It operates within a temperature range of -40°C to 140°C and supports a current rating of 15A, with a maximum voltage rating of 300V AC/DC. The black housing is RoHS compliant.
Molex 0395324003 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 18A |
| Current Rating | 15A |
| Depth | 12mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.24mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39532 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395324003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.