7-circuit, right-angle, through-hole mounted pluggable terminal block with a 5.08mm pitch. Features brass contacts with tin plating, rated for 15A and 300V AC. Operates across a wide temperature range of -40°C to 140°C. Housing is black, and the component is RoHS compliant.
Molex 0395324007 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 18A |
| Current Rating | 15A |
| Depth | 12mm |
| Housing Color | Black |
| Length | 37.56mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39532 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395324007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.