19-position, 1-level, right-angle pluggable terminal block with 5.08mm pitch. Features brass contacts with tin plating, rated for 18A and 300V AC. Black housing, through-hole mounting, and solder termination. Operating temperature range of -40°C to 140°C.
Molex 0395324019 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 18A |
| Current Rating | 15A |
| Depth | 12mm |
| Gender | Male |
| Housing Color | Black |
| Length | 98.52mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39532 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395324019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.