
Strip terminal block featuring 23 positions across a single row and level, with a 5.08mm pitch. This black, female connector supports a 15A current rating and 300V voltage rating, utilizing tin-plated bronze and steel contacts. Designed for free-hanging or cable mounting, it accepts wire gauges from 12AWG to 26AWG and operates within a -40°C to 105°C temperature range. The housing boasts a UL94 V-0 flammability rating, and the component is RoHS compliant.
Molex 0395332023 technical specifications.
| Color | Black |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 116.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39533 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395332023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.