7-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with 5.08mm pitch. Features straight orientation, screw termination, and cable mount. Rated for 15A per contact and 300V max supply voltage. Housing is black, constructed with bronze and steel contacts plated in tin. Operating temperature range is -40°C to 105°C, with a UL94 V-0 flammability rating.
Molex 0395333007 technical specifications.
| Color | Black |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | Eurostyle ESE 39533 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395333007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.