18-position, 1-row, straight, female flexible flat cable/flexible printed circuit connector with ZIF/LIF termination. Features a 5.08mm pitch, 18A current rating per contact, and 300V voltage rating. Constructed with bronze contacts and a black UL94 V-0 rated housing, it supports wire gauges from 12AWG to 26AWG. Operates within a temperature range of -40°C to 105°C and is RoHS compliant. Designed for free-hanging, cable mount applications with screw termination.
Molex 0395333018 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current | 15A |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39533 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395333018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.