
22-position, straight, cable mount ZIF/LIF connector with 5.08mm pitch. Features a green housing, 15A current rating per contact, and a maximum operating temperature of 105°C. Utilizes bronze and steel contacts with tin plating, supporting wire gauges from 12AWG to 26AWG. Rated for 300V and UL94 V-0 flammability.
Molex 0395338422 technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 111.76mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | Eurostyle ESE 39533 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395338422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.